+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02660

Cable tie; L: 330mm; W: 2.8mm; black; polyamide; 110N; Ømax: 95mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02660
TME Symbol:
T25LL-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.33m
Tie width
2.8mm
Colour
black
Tie material
polyamide
Tie strength
110N
Loop diameter max
95mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight1.272 g
Certificates
EAN code4031026104577
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-02660
5400 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs