+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T2650-6PF

Triac; 600V; 26A; Igt: 50mA; TO3PF; tube; Ifsm: 270A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2650-6PF
TME Symbol:
T2650-6PF

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
26A
Gate current
50mA
Case
TO3PF
Mounting
THT
Kind of package
tube
Max. forward impulse current
270A
Gross weight6.21 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2650-6PF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.69 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 30 pcs - 1.65 EURGross price for quantities from 30 pcs - 1.98 EUR
Net price for quantities from 120 pcs - 1.39 EURGross price for quantities from 120 pcs - 1.66 EUR
Net price for quantities from 300 pcs - 1.26 EURGross price for quantities from 300 pcs - 1.51 EUR
Net price for quantities from 510 pcs - 1.21 EURGross price for quantities from 510 pcs - 1.46 EUR
Net price for quantities from 1020 pcs - 1.19 EURGross price for quantities from 1020 pcs - 1.42 EUR
Packaging method by the manufacturer:
Tube = 30 pcs