+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T280N65TOFXPSA1

Thyristor: hockey-puck; 6.5kV; Ifmax: 440A; 620A; Igt: 350mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T280N65TOFXPSA1
TME Symbol:
T280N65TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
6.5kV
Max. load current
440A
Load current
620A
Gate current
350mA
Case
TO200AB
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
5.8kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T280N65TOFXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 816.21 EURGross price for quantities from 1 pcs - 979.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.