+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-26D

Ferrite: toroidal; L: 25.4mm; Øint: 49mm; Øout: 77.2mm; 160nH


Manufacturer: MICROMETALS

Manufacturer part number:
T300-26D
TME Symbol:
T300-26D

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25.4mm
Internal diameter
49mm
Outside diameter
77.2mm
Core material
iron powder
Inductance factor AL
160nH
Gross weight491.2 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-26D
67 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 6 pcs - 11.93 USDGross price for quantities from 6 pcs - 14.31 USD
Net price for quantities from 12 pcs - 11.39 USDGross price for quantities from 12 pcs - 13.67 USD
Net price for quantities from 24 pcs - 11.18 USDGross price for quantities from 24 pcs - 13.42 USD
Net price for quantities from 48 pcs - 11.02 USDGross price for quantities from 48 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs