+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-4.2D

Tip; chisel; 4.2mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T300-4.2D
TME Symbol:
T300-4.2D

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
4.2mm
Applications of soldering equipment
for soldering iron
Related items
SP-H090, ST-9003D
Gross weight4.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T300-4.2D
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.02 USD