+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-52D

Ferrite: toroidal; L: 25.4mm; Øint: 49.02mm; Øout: 77.22mm; 160nH


Manufacturer: MICROMETALS

Manufacturer part number:
T300-52D
TME Symbol:
T300-52D

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25.4mm
Internal diameter
49.02mm
Outside diameter
77.22mm
Core material
iron powder
Inductance factor AL
160nH
Gross weight498.11 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-52D
0 in TME stock
Net price for quantities from 1 pcs - 18.82 EURGross price for quantities from 1 pcs - 22.58 EUR
Net price for quantities from 2 pcs - 17.42 EURGross price for quantities from 2 pcs - 20.90 EUR
Net price for quantities from 5 pcs - 16.14 EURGross price for quantities from 5 pcs - 19.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.