+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3050H-6T

Triac; 600V; 30A; TO220AB; Igt: 50mA; Ifsm: 284A; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T3050H-6T
TME Symbol:
T3050H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
30A
Case
TO220AB
Gate current
50mA
Max. forward impulse current
284A
Technology
Snubberless™
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight2.05 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T3050H-6T
204 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs