+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-03450

Cable tie; L: 198mm; W: 3.5mm; polyamide; black; 135N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-03450
TME Symbol:
T30L-HS-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
198mm
Tie width
3.5mm
Tie material
polyamide
Colour
black
Tie strength
135N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight0.93 g
Certificates
EAN code5022660166976
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-03450
700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
Packaging method by the manufacturer:Bag = 100 pcs