+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

150-31097

Cable tie; L: 190mm; W: 3.6mm; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-31097
TME Symbol:
T30LFT6LG

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
190mm
Tie width
3.6mm
Colour
black
Flammability rating
UL94V-2
Gross weight1.49 g
Certificates
EAN code4031026120324
See other products in this category: Cable Ties HELLERMANNTYTON,
*
150-31097
26178 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.44 EUR
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 5 000 pcs