+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-03500

Cable tie; L: 290mm; W: 3.5mm; black; polyamide; 135N; Ømax: 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-03500
TME Symbol:
T30LL-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
290mm
Tie width
3.5mm
Colour
black
Tie material
polyamide
Tie strength
135N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.673 g
Certificates
EAN code5022660018527
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-03500
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 100 pcs