+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04404

Cable tie; L: 260mm; W: 3.3mm; black; polyamide; 180N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04404
TME Symbol:
T30LR-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
260mm
Tie width
3.3mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight1.022 g
Certificates
EAN code5022660321184
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-04404
900 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs