+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01468

Cable tie; L: 150mm; W: 3.5mm; TEFZEL; blue; 133.3N; Ømax: 36mm; T30R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01468
TME Symbol:
T30R-E/TFE-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Tie material
TEFZEL
Colour
blue
Tie strength
133.3N
Loop diameter max
36mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Manufacturer series
T30R
Gross weight1.1 g
Certificates
EAN code4944387103281
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01468
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 1.76 USDGross price for quantities from 10000 pcs - 2.11 USD