+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-03219

Cable tie; L: 150mm; W: 3.5mm; polyamide; natural; 135N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-03219
TME Symbol:
T30R-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Tie material
polyamide
Colour
natural
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight0.648 g
Certificates
EAN code4031026104812
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-03219
3400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 3 000 pcs