+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01931

Cable tie; L: 150mm; W: 3.5mm; natural; polyamide; 135N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01931
TME Symbol:
T30R-PA46-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Colour
natural
Tie material
polyamide
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...150°C
Manufacturer series
T30R
Gross weight0.69 g
Certificates
EAN code4031026546124
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01931
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 GBPGross price for quantities from 1000 pcs - 0.41 GBP
Net price for quantities from 5000 pcs - 0.32 GBPGross price for quantities from 5000 pcs - 0.38 GBP
Net price for quantities from 15000 pcs - 0.28 GBPGross price for quantities from 15000 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.