+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-03014

Cable tie; L: 150mm; W: 3.5mm; green; polyamide; 135N; Ømax: 35mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-03014
TME Symbol:
T30R-PA66-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.5mm
Colour
green
Tie material
polyamide
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T30R
Gross weight0.644 g
Certificates
EAN code5022660018794
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-03014
100 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs