+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-03060

Cable tie; L: 148mm; W: 3.5mm; black; polyamide; 135N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-03060
TME Symbol:
T30R-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
148mm
Tie width
3.5mm
Colour
black
Tie material
polyamide
Tie strength
135N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T30R
Resistance to
UV rays
Alias
T30R0HSM4
Gross weight0.647 g
Certificates
EAN code4031026108001
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-03060
0 in TME stock
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1500 pcs - 0.13 EURGross price for quantities from 1500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs