+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T37-2

Ferrite: toroidal; Øint: 5.21mm; Øout: 9.53mm; 4nH; H: 3.25mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T37-2
TME Symbol:
T37-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
5.21mm
Outside diameter
9.53mm
Inductance factor AL
4nH
Height
3.25mm
Effective core volume (Ve)
0.147cm3
Effective core cross-section (Ae)
0.064cm2
Gross weight0.74 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T37-2
0 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)