+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T37-6

Ferrite: toroidal; L: 3.25mm; Øint: 5.21mm; Øout: 9.53mm; 3nH


Manufacturer: MICROMETALS

Manufacturer part number:
T37-6
TME Symbol:
T37-6

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
3.25mm
Internal diameter
5.21mm
Outside diameter
9.53mm
Core material
iron powder
Inductance factor AL
3nH
Gross weight0.745 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T37-6
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.