+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T38-26

Ferrite: toroidal; L: 4.8mm; Øint: 4.4mm; Øout: 9.5mm; 49nH


Manufacturer: MICROMETALS

Manufacturer part number:
T38-26
TME Symbol:
T38-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.8mm
Internal diameter
4.4mm
Outside diameter
9.5mm
Core material
iron powder
Inductance factor AL
49nH
Gross weight1.695 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T38-26
14 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.