+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T400-40

Ferrite: toroidal; Øint: 57.15mm; Øout: 101.6mm; 115nH; H: 16.51mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T400-40
TME Symbol:
T400-40

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
57.15mm
Outside diameter
101.6mm
Inductance factor AL
115nH
Height
16.51mm
Effective core volume (Ve)
86.4cm3
Effective core cross-section (Ae)
3.46cm2
Gross weight600 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T400-40
0 in TME stock
Net price for quantities from 1 pcs - 15.25 EURGross price for quantities from 1 pcs - 18.30 EUR
Net price for quantities from 5 pcs - 14.43 EURGross price for quantities from 5 pcs - 17.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.