+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405-700B-TR

Triac; 700V; 4A; Igt: 5mA; DPAK; reel,tape; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T405-700B-TR
TME Symbol:
T405-700B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
4A
Gate current
5mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
31A
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405-700B-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.30 USD
Net price for quantities from 15000 pcs - 0.24 USDGross price for quantities from 15000 pcs - 0.29 USD
Net price for quantities from 25000 pcs - 0.23 USDGross price for quantities from 25000 pcs - 0.28 USD