+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405-800B-TR

Triac; 800V; 4A; Igt: 5mA; DPAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T405-800B-TR
TME Symbol:
T405-800B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Gate current
5mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight0.366 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405-800B-TR
1358 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.33 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.31 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs