+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405Q-600H

Triac; 600V; 4A; IPAK; Igt: 5mA; Ifsm: 38A

Manufacturer: STMicroelectronics

Manufacturer part number:
T405Q-600H
TME Symbol:
T405Q-600H

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
IPAK
Gate current
5mA
Max. forward impulse current
38A
Mounting
THT
Kind of package
tube
Gross weight0.39 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405Q-600H
820 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 75 pcs - 0.35 USDGross price for quantities from 75 pcs - 0.42 USD
Net price for quantities from 150 pcs - 0.32 USDGross price for quantities from 150 pcs - 0.39 USD
Net price for quantities from 525 pcs - 0.28 USDGross price for quantities from 525 pcs - 0.33 USD
Net price for quantities from 1050 pcs - 0.25 USDGross price for quantities from 1050 pcs - 0.30 USD
Net price for quantities from 2025 pcs - 0.23 USDGross price for quantities from 2025 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 5025 pcs - 0.20 USDGross price for quantities from 5025 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs