+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01623

Cable tie; L: 175mm; W: 4mm; black; polyamide; 180N; Ømax: 40mm; T40R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01623
TME Symbol:
T40R-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
175mm
Tie width
4mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T40R
Gross weight0.88 g
Certificates
EAN code5022660344336
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01623
2000 in TME stock
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1500 pcs - 0.11 EURGross price for quantities from 1500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs