+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T410-700T

Triac; 700V; 4A; TO220AB; Igt: 10mA; Ifsm: 31A

Manufacturer: STMicroelectronics

Manufacturer part number:
T410-700T
TME Symbol:
T410-700T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
4A
Case
TO220AB
Gate current
10mA
Max. forward impulse current
31A
Mounting
THT
Kind of package
tube
Gross weight1.99 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T410-700T
25 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs