+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T410-800H

Triac; 800V; 4A; Igt: 10mA; IPAK; tube; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T410-800H
TME Symbol:
T410-800H

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Gate current
10mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
31A
Gross weight0.382 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T410-800H
284 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.68 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 75 pcs - 0.49 EURGross price for quantities from 75 pcs - 0.58 EUR
Net price for quantities from 150 pcs - 0.38 EURGross price for quantities from 150 pcs - 0.46 EUR
Net price for quantities from 375 pcs - 0.30 EURGross price for quantities from 375 pcs - 0.36 EUR
Net price for quantities from 525 pcs - 0.28 EURGross price for quantities from 525 pcs - 0.34 EUR
Net price for quantities from 750 pcs - 0.27 EURGross price for quantities from 750 pcs - 0.32 EUR
Net price for quantities from 1050 pcs - 0.26 EURGross price for quantities from 1050 pcs - 0.31 EUR
Net price for quantities from 2025 pcs - 0.25 EURGross price for quantities from 2025 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs