+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T410H-6T

Triac; 600V; 4A; Igt: 10mA; TO220AB; tube; Ifsm: 42A


Manufacturer: STMicroelectronics

Manufacturer part number:
T410H-6T
TME Symbol:
T410H-6T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
10mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
42A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T410H-6T
0 in TME stock
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 500 pcs - 0.39 GBPGross price for quantities from 500 pcs - 0.47 GBP
Net price for quantities from 1000 pcs - 0.38 GBPGross price for quantities from 1000 pcs - 0.46 GBP
Net price for quantities from 2000 pcs - 0.34 GBPGross price for quantities from 2000 pcs - 0.41 GBP
Net price for quantities from 3000 pcs - 0.32 GBPGross price for quantities from 3000 pcs - 0.39 GBP
Net price for quantities from 4000 pcs - 0.32 GBPGross price for quantities from 4000 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.