+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-0

Ferrite: toroidal; Øint: 7.7mm; Øout: 12.7mm; 0.64nH; H: 4.83mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T50-0
TME Symbol:
T50-0

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
7.7mm
Outside diameter
12.7mm
Inductance factor AL
0.64nH
Height
4.83mm
Effective core volume (Ve)
0.358cm3
Effective core cross-section (Ae)
0.112cm2
Gross weight0.79 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T50-0
0 in TME stock
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.68 GBP
No. of pieces (Multiplicity: 1)