+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-17

Ferrite: toroidal; L: 4.83mm; Øint: 7.7mm; Øout: 12.7mm; 1.8nH


Manufacturer: MICROMETALS

Manufacturer part number:
T50-17
TME Symbol:
T50-17

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.83mm
Internal diameter
7.7mm
Outside diameter
12.7mm
Core material
iron powder
Inductance factor AL
1.8nH
Gross weight1.46 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T50-17
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.