+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-2

Ferrite: toroidal; L: 4.83mm; Øint: 7.7mm; Øout: 12.7mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T50-2
TME Symbol:
T50-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.83mm
Internal diameter
7.7mm
Outside diameter
12.7mm
Core material
iron powder
Inductance factor AL
4.9nH
Gross weight1.88 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T50-2
288 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.55 USD
Packaging method by the manufacturer:Bag = 1 000 pcs