+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-26B

Ferrite: toroidal; L: 6.35mm; Øint: 7.7mm; Øout: 12.7mm; 43.5nH


Manufacturer: MICROMETALS

Manufacturer part number:
T50-26B
TME Symbol:
T50-26B

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
7.7mm
Outside diameter
12.7mm
Core material
iron powder
Inductance factor AL
43.5nH
Gross weight3.324 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T50-26B
20 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 0.84 EURGross price for quantities from 5 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.