+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T50-52

Ferrite: toroidal; L: 4.83mm; Øint: 7.7mm; Øout: 12.7mm; 33nH


Manufacturer: MICROMETALS

Manufacturer part number:
T50-52
TME Symbol:
T50-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.83mm
Internal diameter
7.7mm
Outside diameter
12.7mm
Core material
iron powder
Inductance factor AL
33nH
Gross weight2.54 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T50-52
8 in TME stock
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.