+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T5035H-8PI

Triac; 800V; 50A; Igt: 35mA; TOP3I; tube; Ifsm: 525A


Manufacturer: STMicroelectronics

Manufacturer part number:
T5035H-8PI
TME Symbol:
T5035H-8PI

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
50A
Gate current
35mA
Case
TOP3I
Mounting
THT
Kind of package
tube
Max. forward impulse current
525A
Features of semiconductor devices
high temperature
Gross weight4.79 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T5035H-8PI
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 2 pcs - 5.05 USDGross price for quantities from 2 pcs - 6.06 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 5.75 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 20 pcs - 3.41 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 30 pcs - 3.17 USDGross price for quantities from 30 pcs - 3.80 USD
Net price for quantities from 120 pcs - 2.93 USDGross price for quantities from 120 pcs - 3.52 USD
Packaging method by the manufacturer:
Tube = 30 pcs