+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-05250

Cable tie; L: 300mm; W: 4.6mm; black; polyamide; 225N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05250
TME Symbol:
T50I-BK-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50I
Gross weight2.12 g
Certificates
EAN code5022660321948
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05250
0 in TME stock
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.38 EUR
Net price for quantities from 25000 pcs - 0.29 EURGross price for quantities from 25000 pcs - 0.34 EUR
Net price for quantities from 75000 pcs - 0.25 EURGross price for quantities from 75000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 5 000)