+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05441

Cable tie; L: 390mm; W: 4.6mm; polyamide; black; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05441
TME Symbol:
T50L-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight2.7 g
Certificates
EAN code5022660322549
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-05441
0 in TME stock
No. of pieces (Multiple of: 80 000)
Minimum order quantity: 80 000.
Multiple of: 80 000.
Net price for quantities from 80000 pcs - 0.43 EURGross price for quantities from 80000 pcs - 0.51 EUR
Net price for quantities from 400000 pcs - 0.39 EURGross price for quantities from 400000 pcs - 0.47 EUR
Net price for quantities from 1200000 pcs - 0.35 EURGross price for quantities from 1200000 pcs - 0.42 EUR