+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01128

Cable tie; L: 390mm; W: 4.8mm; black; polyamide; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01128
TME Symbol:
T50L-HIRHSUV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Manufacturer series
T50L
Resistance to
UV rays
Gross weight2.7 g
Certificates
EAN code4031026423470
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01128
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 GBPGross price for quantities from 1000 pcs - 0.44 GBP
Net price for quantities from 5000 pcs - 0.34 GBPGross price for quantities from 5000 pcs - 0.41 GBP
Net price for quantities from 15000 pcs - 0.30 GBPGross price for quantities from 15000 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.