+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05406

Cable tie; L: 390mm; W: 4.6mm; red; polyamide; 225N; Ømax: 110mm; T50L

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05406
TME Symbol:
T50L-PA66-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Colour
red
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50L
Gross weight2.7 g
Certificates
EAN code5022660145513
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05406
0 in TME stock
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.48 USD
Net price for quantities from 20000 pcs - 0.37 USDGross price for quantities from 20000 pcs - 0.44 USD
Net price for quantities from 60000 pcs - 0.32 USDGross price for quantities from 60000 pcs - 0.39 USD
No. of pieces (Multiplicity: 4 000)