+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-06200

Cable tie; L: 245mm; W: 4.6mm; black; polyamide; 225N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-06200
TME Symbol:
T50M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
245mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50M
Gross weight1.73 g
Certificates
EAN code5022660118456
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-06200
0 in TME stock
Net price for quantities from 6000 pcs - 0.12 EURGross price for quantities from 6000 pcs - 0.15 EUR
Net price for quantities from 30000 pcs - 0.11 EURGross price for quantities from 30000 pcs - 0.14 EUR
Net price for quantities from 90000 pcs - 0.10 EURGross price for quantities from 90000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 6 000)