+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01721

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 170N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01721
TME Symbol:
T50R-PA11-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
170N
Loop diameter max
50mm
Manufacturer series
T50R
Gross weight1.3 g
Certificates
EAN code4031026521411
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01721
0 in TME stock
Net price for quantities from 96000 pcs - 0.17 USDGross price for quantities from 96000 pcs - 0.20 USD
Net price for quantities from 480000 pcs - 0.16 USDGross price for quantities from 480000 pcs - 0.19 USD
Net price for quantities from 1440000 pcs - 0.14 USDGross price for quantities from 1440000 pcs - 0.16 USD
No. of pieces (Multiplicity: 96 000)