+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00969

Cable tie; L: 202mm; W: 4.6mm; black; polyamide; 225N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00969
TME Symbol:
T50R-PA46-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
202mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Manufacturer series
T50R
Resistance to
temperature
Gross weight1.533 g
Certificates
EAN code4031026298771
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00969
1600 in TME stock
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 1500 pcs - 0.64 EURGross price for quantities from 1500 pcs - 0.77 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs