+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04929

Cable tie; L: 202mm; W: 4.6mm; black; polypropylene; 111N; UL94HB

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04929
TME Symbol:
T50R-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
202mm
Tie width
4.6mm
Colour
black
Tie material
polypropylene
Tie strength
111N
Loop diameter max
44.5mm
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
T50R
Gross weight0.87 g
Certificates
EAN code4031026328973
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-04929
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 5000 pcs - 0.22 EURGross price for quantities from 5000 pcs - 0.26 EUR
Net price for quantities from 15000 pcs - 0.19 EURGross price for quantities from 15000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs