+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05060

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05060
TME Symbol:
T50ROS-BK-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50ROS
Resistance to
UV rays
Gross weight1.3 g
Certificates
EAN code5022660325373
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05060
0 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.