+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

150-76099

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 225N; Ømax: 45mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-76099
TME Symbol:
T50ROSEC4A-PA66HS

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing for edges
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
45mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight2.803 g
Certificates
EAN code4031026202105
See other products in this category: Cable Ties HELLERMANNTYTON,
*
150-76099
500 in TME stock
Net price for quantities from 500 pcs - 0.60 GBPGross price for quantities from 500 pcs - 0.72 GBP
Net price for quantities from 2000 pcs - 0.54 GBPGross price for quantities from 2000 pcs - 0.64 GBP
Net price for quantities from 5000 pcs - 0.48 GBPGross price for quantities from 5000 pcs - 0.57 GBP
No. of pieces (Multiplicity: 500)
Packaging method by the manufacturerBag = 500 pcs