+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

150-40581

Cable tie; L: 200mm; W: 4.6mm; polyamide; black; 225N; Ømax: 45mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-40581
TME Symbol:
T50ROSEC5B-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated, with fixing for edges, with fixing lugs
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
45mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Manufacturer series
T50ROS
Gross weight2.82 g
Certificates
EAN code4031026207803
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
150-40581
3000 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.76 USD
Net price for quantities from 7500 pcs - 0.55 USDGross price for quantities from 7500 pcs - 0.66 USD
Packaging method by the manufacturer:
Bag = 500 pcs