+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156-05903

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 225N; Ømax: 45mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-05903
TME Symbol:
T50ROSEC9-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing for edges, with fixing lugs
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
45mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Manufacturer series
T50ROSEC
Panel thickness
1...3mm
Gross weight3 g
Certificates
EAN code4031026228471
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
156-05903
0 in TME stock
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.88 USD
Net price for quantities from 7500 pcs - 0.65 USDGross price for quantities from 7500 pcs - 0.78 USD
No. of pieces (Multiplicity: 500)