+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05850

Cable tie; L: 150mm; W: 4.6mm; black; polyamide; 225N; Ømax: 35mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05850
TME Symbol:
T50S-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50S
Gross weight1.14 g
Certificates
EAN code5022660326172
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05850
0 in TME stock
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1500 pcs - 0.08 EURGross price for quantities from 1500 pcs - 0.10 EUR
No. of pieces (Multiplicity: 100)