+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05850

Cable tie; L: 150mm; W: 4.6mm; black; polyamide; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05850
TME Symbol:
T50SOS-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.15m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50SOS
Gross weight0.972 g
Certificates
EAN code5022660181665
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05850
100 in TME stock
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1500 pcs - 0.12 EURGross price for quantities from 1500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs