+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

126-00000

Cable tie; L: 160mm; W: 4.6mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
126-00000
TME Symbol:
T50SOSEC13E

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing for edges
Length
160mm
Tie width
4.6mm
Colour
black
Gross weight2.49 g
Certificates
EAN code4031026240510
See other products in this category: Cable Ties HELLERMANNTYTON,
*
126-00000
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 500 pcs