+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T60-2

Ferrite: toroidal; L: 5.94mm; Øint: 8.53mm; Øout: 15.2mm; 6.5nH

Manufacturer: MICROMETALS

Manufacturer part number:
T60-2
TME Symbol:
T60-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
5.94mm
Internal diameter
8.53mm
Outside diameter
15.2mm
Core material
iron powder
Inductance factor AL
6.5nH
Gross weight3.635 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T60-2
0 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs