+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T610T-8T

Triac; 800V; 6A; Igt: 10mA; TO220AB; tube; Ifsm: 47A


Manufacturer: STMicroelectronics

Manufacturer part number:
T610T-8T
TME Symbol:
T610T-8T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
6A
Gate current
10mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
47A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T610T-8T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2000 pcs - 0.35 EURGross price for quantities from 2000 pcs - 0.42 EUR
Net price for quantities from 5000 pcs - 0.33 EURGross price for quantities from 5000 pcs - 0.40 EUR
Net price for quantities from 10000 pcs - 0.32 EURGross price for quantities from 10000 pcs - 0.38 EUR